Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BC847BVCQ-7 | |
|---|---|
DigiKey Part Number | 31-BC847BVCQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BVCQ-7 |
Description | TRANS 2NPN 45V 100MA SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 150mW Surface Mount SOT-563 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10900 € | 327,00 € |
| 6.000 | 0,09931 € | 595,86 € |
| 9.000 | 0,09437 € | 849,33 € |
| 15.000 | 0,08882 € | 1.332,30 € |
| 21.000 | 0,08553 € | 1.796,13 € |
| 30.000 | 0,08234 € | 2.470,20 € |
| 75.000 | 0,07745 € | 5.808,75 € |
| Unit Price without VAT: | 0,10900 € |
|---|---|
| Unit Price with VAT: | 0,12971 € |






