
BC847BTQ-7 | |
|---|---|
DigiKey Part Number | 31-BC847BTQ-7TR-ND - Tape & Reel (TR) 31-BC847BTQ-7CT-ND - Cut Tape (CT) 31-BC847BTQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BTQ-7 |
Description | TRANS NPN 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06680 € | 6,68 € |
| 500 | 0,04872 € | 24,36 € |
| 1.000 | 0,04287 € | 42,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03540 € | 106,20 € |
| 6.000 | 0,03163 € | 189,78 € |
| 9.000 | 0,02970 € | 267,30 € |
| 15.000 | 0,02753 € | 412,95 € |
| 21.000 | 0,02625 € | 551,25 € |
| 30.000 | 0,02500 € | 750,00 € |
| 75.000 | 0,02225 € | 1.668,75 € |
| 150.000 | 0,02056 € | 3.084,00 € |
| 300.000 | 0,01913 € | 5.739,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


