Direct

BC847BSQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC847BSQ-7-FTR-ND - Tape & Reel (TR) 31-BC847BSQ-7-FCT-ND - Cut Tape (CT) 31-BC847BSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BSQ-7-F |
Description | TRANS 2NPN 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09670 € | 9,67 € |
| 500 | 0,07120 € | 35,60 € |
| 1.000 | 0,06294 € | 62,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05241 € | 157,23 € |
| 6.000 | 0,04710 € | 282,60 € |
| 9.000 | 0,04439 € | 399,51 € |
| 15.000 | 0,04134 € | 620,10 € |
| 21.000 | 0,03953 € | 830,13 € |
| 30.000 | 0,03778 € | 1.133,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









