Parametric Equivalent

BC847BLP4Q-7 | |
|---|---|
DigiKey Part Number | 31-BC847BLP4Q-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BLP4Q-7 |
Description | TRANS NPN 45V 0.1A UDFN10063/SWP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 255 mW Surface Mount, Wettable Flank U-DFN1006-3/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 255 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UFDFN | |
Supplier Device Package | U-DFN1006-3/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03932 € | 117,96 € |
| 6.000 | 0,03794 € | 227,64 € |
| 9.000 | 0,03725 € | 335,25 € |
| 15.000 | 0,03648 € | 547,20 € |
| 21.000 | 0,03603 € | 756,63 € |
| 30.000 | 0,03560 € | 1.068,00 € |
| 75.000 | 0,03467 € | 2.600,25 € |
| 150.000 | 0,03411 € | 5.116,50 € |
| Unit Price without VAT: | 0,03932 € |
|---|---|
| Unit Price with VAT: | 0,04679 € |

