X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BLP-7B

DigiKey Part Number
BC847BLP-7BDITR-ND - Tape & Reel (TR)
BC847BLP-7BDICT-ND - Cut Tape (CT)
BC847BLP-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BLP-7B
Description
TRANS NPN 45V 0.1A X1-DFN1006-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
EDA/CAD Models
BC847BLP-7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
X1-DFN1006-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570.130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27300 €2,73 €
1000,17320 €17,32 €
5000,13008 €65,04 €
1.0000,11614 €116,14 €
2.0000,10441 €208,82 €
5.0000,09168 €458,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07124 €712,40 €
20.0000,06802 €1.360,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €