Parametric Equivalent

BC847BFSW-7 | |
|---|---|
DigiKey Part Number | 31-BC847BFSW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847BFSW-7 |
Description | TRANS NPN 45V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 450 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-UDFN | |
Supplier Device Package | U-DFN1412-3/SWP (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02527 € | 126,35 € |
| 10.000 | 0,02442 € | 244,20 € |
| 15.000 | 0,02400 € | 360,00 € |
| 25.000 | 0,02353 € | 588,25 € |
| 35.000 | 0,02325 € | 813,75 € |
| 50.000 | 0,02298 € | 1.149,00 € |
| 125.000 | 0,02241 € | 2.801,25 € |
| 250.000 | 0,02207 € | 5.517,50 € |
| Unit Price without VAT: | 0,02527 € |
|---|---|
| Unit Price with VAT: | 0,03007 € |

