Parametric Equivalent

BC846BFSWQ-7 | |
|---|---|
DigiKey Part Number | 31-BC846BFSWQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC846BFSWQ-7 |
Description | TRANS NPN 65V 0.1A UDFN14123/SWP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 450 mW Surface Mount, Wettable Flank U-DFN1412-3/SWP (Type A) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 450 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Mounting Type Surface Mount, Wettable Flank |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Package / Case 3-UDFN |
Current - Collector Cutoff (Max) 15nA (ICBO) | Supplier Device Package U-DFN1412-3/SWP (Type A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BFSW-7 | Diodes Incorporated | 0 | 31-BC846BFSW-7TR-ND | 0,02496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02852 € | 142,60 € |
| 10.000 | 0,02758 € | 275,80 € |
| 15.000 | 0,02711 € | 406,65 € |
| 25.000 | 0,02659 € | 664,75 € |
| 35.000 | 0,02629 € | 920,15 € |
| 50.000 | 0,02600 € | 1.300,00 € |
| 125.000 | 0,02537 € | 3.171,25 € |
| 250.000 | 0,02499 € | 6.247,50 € |
| Unit Price without VAT: | 0,02852 € |
|---|---|
| Unit Price with VAT: | 0,03394 € |

