SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16-7-F

DigiKey Part Number
BC817-16FDITR-ND - Tape & Reel (TR)
BC817-16FDICT-ND - Cut Tape (CT)
BC817-16FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-16-7-F
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC817-16-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.654
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11900 €1,19 €
1000,07370 €7,37 €
5000,05392 €26,96 €
1.0000,04749 €47,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03932 €117,96 €
6.0000,03518 €211,08 €
9.0000,03307 €297,63 €
15.0000,03070 €460,50 €
21.0000,02930 €615,30 €
30.0000,02793 €837,90 €
75.0000,02493 €1.869,75 €
150.0000,02307 €3.460,50 €
300.0000,02151 €6.453,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €