
BAW56HDWQ-13 | |
|---|---|
DigiKey Part Number | BAW56HDWQ-13DITR-ND - Tape & Reel (TR) BAW56HDWQ-13DICT-ND - Cut Tape (CT) BAW56HDWQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56HDWQ-13 |
Description | DIODE ARRAY GP 100V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Supplier Device Package SOT-363 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| 2.000 | 0,05356 € | 107,12 € |
| 5.000 | 0,04626 € | 231,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04174 € | 417,40 € |
| 20.000 | 0,03793 € | 758,60 € |
| 30.000 | 0,03599 € | 1.079,70 € |
| 50.000 | 0,03381 € | 1.690,50 € |
| 70.000 | 0,03252 € | 2.276,40 € |
| 100.000 | 0,03127 € | 3.127,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

