
BAW56HDW-13 | |
|---|---|
DigiKey Part Number | 31-BAW56HDW-13TR-ND - Tape & Reel (TR) 31-BAW56HDW-13CT-ND - Cut Tape (CT) 31-BAW56HDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56HDW-13 |
Description | DIODE ARRAY GP 100V 250MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 100 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -65°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,08930 € | 8,93 € |
| 500 | 0,06556 € | 32,78 € |
| 1.000 | 0,05788 € | 57,88 € |
| 2.000 | 0,05139 € | 102,78 € |
| 5.000 | 0,04434 € | 221,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03998 € | 399,80 € |
| 20.000 | 0,03631 € | 726,20 € |
| 30.000 | 0,03444 € | 1.033,20 € |
| 50.000 | 0,03233 € | 1.616,50 € |
| 70.000 | 0,03108 € | 2.175,60 € |
| 100.000 | 0,02987 € | 2.987,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


