Direct
Similar
Similar

BAW156 | |
|---|---|
DigiKey Part Number | BAW156DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW156 |
Description | DIODE ARRAY GP 85V 140MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 85 V 140mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 140mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07305 € | 219,15 € |
| 6.000 | 0,06686 € | 401,16 € |
| 9.000 | 0,06367 € | 573,03 € |
| 15.000 | 0,06008 € | 901,20 € |
| 21.000 | 0,05793 € | 1.216,53 € |
| 30.000 | 0,05585 € | 1.675,50 € |
| 75.000 | 0,05379 € | 4.034,25 € |
| Unit Price without VAT: | 0,07305 € |
|---|---|
| Unit Price with VAT: | 0,08693 € |






