
BAW101V-7 | |
|---|---|
DigiKey Part Number | BAW101V-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAW101V-7 |
Description | DIODE ARRAY GP 325V 250MA SOT563 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 325 V 250mA (DC) Surface Mount SOT-563, SOT-666 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 325 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 250 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |

