
BAW101S-7 | |
|---|---|
DigiKey Part Number | BAW101S-7DITR-ND - Tape & Reel (TR) BAW101S-7DICT-ND - Cut Tape (CT) BAW101S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW101S-7 |
Description | DIODE ARRAY GP 300V 250MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 250mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09810 € | 49,05 € |
| 1.000 | 0,08709 € | 87,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07309 € | 219,27 € |
| 6.000 | 0,06603 € | 396,18 € |
| 9.000 | 0,06243 € | 561,87 € |
| 15.000 | 0,05838 € | 875,70 € |
| 21.000 | 0,05598 € | 1.175,58 € |
| 30.000 | 0,05365 € | 1.609,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

