
BAV99Q-7-F | |
|---|---|
DigiKey Part Number | BAV99Q-7-FDITR-ND - Tape & Reel (TR) BAV99Q-7-FDICT-ND - Cut Tape (CT) BAV99Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99Q-7-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05710 € | 5,71 € |
| 500 | 0,04142 € | 20,71 € |
| 1.000 | 0,03633 € | 36,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02984 € | 89,52 € |
| 6.000 | 0,02655 € | 159,30 € |
| 9.000 | 0,02487 € | 223,83 € |
| 15.000 | 0,02298 € | 344,70 € |
| 21.000 | 0,02186 € | 459,06 € |
| 30.000 | 0,02078 € | 623,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |










