SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99BRW-7-F

DigiKey Part Number
BAV99BRW-FDITR-ND - Tape & Reel (TR)
BAV99BRW-FDICT-ND - Cut Tape (CT)
BAV99BRW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99BRW-7-F
Description
DIODE ARRAY GP 75V 150MA SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAV99BRW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.270
Factory Stock: 249.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,31300 €3,13 €
1000,25440 €25,44 €
5000,19374 €96,87 €
1.0000,17416 €174,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13347 €400,41 €
6.0000,12956 €777,36 €
9.0000,12639 €1.137,51 €
15.0000,12447 €1.867,05 €
21.0000,11529 €2.421,09 €
30.0000,11336 €3.400,80 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €