Similar
Similar
Similar

BAV99-7 | |
|---|---|
DigiKey Part Number | BAV99DITR-ND - Tape & Reel (TR) BAV99DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV99-7 |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV99-7-F | Diodes Incorporated | 1.130.825 | BAV99-FDICT-ND | 0,14000 € | Direct |
| BAV99,215 | Nexperia USA Inc. | 162.219 | 1727-2914-1-ND | 0,09000 € | Similar |
| BAV99,235 | Nexperia USA Inc. | 0 | 1727-4311-1-ND | 0,09000 € | Similar |
| BAV99_R1_00001 | Panjit International Inc. | 9.009 | 3757-BAV99_R1_00001CT-ND | 0,12000 € | Similar |
| BAV99LT1G | onsemi | 96.173 | BAV99LT1GOSCT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04550 € | 1.365,00 € |
| 75.000 | 0,04250 € | 3.187,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |






