MFR Recommended

BAV70W | |
|---|---|
DigiKey Part Number | 31-BAV70W-ND |
Manufacturer | |
Manufacturer Product Number | BAV70W |
Description | DIODE ARRAY GP 75V 300MA SOT-323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 300mA Surface Mount SC-70, SOT-323 |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 50 µA @ 75 V |
Packaging Bulk | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 300mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV70W-7-F | Diodes Incorporated | 22.630 | BAV70W-FDICT-ND | 0,15000 € | MFR Recommended |



