BAV70T-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 37.232
Unit Price: 0,22000 €
Datasheet
Diode Array 1 Pair Common Cathode 85 V 75mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70T-7

DigiKey Part Number
BAV70TDITR-ND - Tape & Reel (TR)
BAV70TDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAV70T-7
Description
DIODE ARRAY GP 85V 75MA SOT-523
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 85 V 75mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
75mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04109 €1.232,70 €
75.0000,03765 €2.823,75 €
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €