
BAV23CQ-13-F | |
|---|---|
DigiKey Part Number | 31-BAV23CQ-13-FTR-ND - Tape & Reel (TR) 31-BAV23CQ-13-FCT-ND - Cut Tape (CT) 31-BAV23CQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CQ-13-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 400mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,09150 € | 9,15 € |
| 500 | 0,06458 € | 32,29 € |
| 1.000 | 0,04990 € | 49,90 € |
| 2.000 | 0,04887 € | 97,74 € |
| 5.000 | 0,04777 € | 238,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04925 € | 492,50 € |
| 20.000 | 0,04496 € | 899,20 € |
| 30.000 | 0,04278 € | 1.283,40 € |
| 50.000 | 0,04032 € | 2.016,00 € |
| 70.000 | 0,03887 € | 2.720,90 € |
| 100.000 | 0,03745 € | 3.745,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




