
BAV23A-7-F | |
|---|---|
DigiKey Part Number | BAV23A-FDITR-ND - Tape & Reel (TR) BAV23A-FDICT-ND - Cut Tape (CT) BAV23A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23A-7-F |
Description | DIODE ARR GP 200V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23A-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 400mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21A_R1_00001 | Panjit International Inc. | 5.990 | 3757-BAS21A_R1_00001CT-ND | 0,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11410 € | 11,41 € |
| 500 | 0,08440 € | 42,20 € |
| 1.000 | 0,07478 € | 74,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06252 € | 187,56 € |
| 6.000 | 0,05634 € | 338,04 € |
| 9.000 | 0,05318 € | 478,62 € |
| 15.000 | 0,04963 € | 744,45 € |
| 21.000 | 0,04753 € | 998,13 € |
| 30.000 | 0,04549 € | 1.364,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


