SOD123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD123F
SOD123F

BAV21HWFQ-7

DigiKey Part Number
31-BAV21HWFQ-7TR-ND - Tape & Reel (TR)
31-BAV21HWFQ-7CT-ND - Cut Tape (CT)
31-BAV21HWFQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV21HWFQ-7
Description
DIODE STD 250V 200MA SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BAV21HWFQ-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,13000 €1,30 €
1000,10830 €10,83 €
5000,08016 €40,08 €
1.0000,07102 €71,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06584 €197,52 €
6.0000,05251 €315,06 €
9.0000,04382 €394,38 €
15.0000,04357 €653,55 €
21.0000,04342 €911,82 €
30.0000,04194 €1.258,20 €
75.0000,03998 €2.998,50 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €