
BAV21 | |
|---|---|
DigiKey Part Number | BAV21DITB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21 |
Description | DIODE STANDARD 200V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BAV21 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N485B | onsemi | 5.238 | 1N485B-ND | 0,21000 € | Similar |
| 1N485BTR | onsemi | 23.888 | 1N485BTRFSCT-ND | 0,23000 € | Similar |
| 1N914B | onsemi | 27.198 | 1N914B-ND | 0,08000 € | Similar |
| 1N914BTR | onsemi | 88.135 | 1N914BCT-ND | 0,08000 € | Similar |
| BAV21,133 | Nexperia USA Inc. | 1.263.271 | 1727-6118-1-ND | 0,09000 € | Similar |








