
BAV170T-7-F | |
|---|---|
DigiKey Part Number | BAV170T-FDITR-ND - Tape & Reel (TR) BAV170T-FDICT-ND - Cut Tape (CT) BAV170T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170T-7-F |
Description | DIODE ARRAY GP 85V 125MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 125mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAV170T-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 3 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 85 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 125mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08128 € | 40,64 € |
| 1.000 | 0,07198 € | 71,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06012 € | 180,36 € |
| 6.000 | 0,05414 € | 324,84 € |
| 9.000 | 0,05108 € | 459,72 € |
| 15.000 | 0,04765 € | 714,75 € |
| 21.000 | 0,04562 € | 958,02 € |
| 30.000 | 0,04364 € | 1.309,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

