BAV16WS-13-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12.281
Unit Price: 0,32000 €
Datasheet
Diode 75 V 150mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-323
SOD-323

BAV16WS-13-F

DigiKey Part Number
BAV16WS-13-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV16WS-13-F
Description
DIODE STANDARD 75V 150MA SOD323
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAV16WS-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types