Direct
Similar
Similar
Similar
Similar

BAV16W-7-F | |
|---|---|
DigiKey Part Number | BAV16W-FDITR-ND - Tape & Reel (TR) BAV16W-FDICT-ND - Cut Tape (CT) BAV16W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV16W-7-F |
Description | DIODE STANDARD 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAV16W-7-F Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148W-E3-08 | Vishay General Semiconductor - Diodes Division | 3.648 | 1N4148W-E3-08CT-ND | 0,33000 € | Direct |
| 1N4148W_R1_00001 | Panjit International Inc. | 28.815 | 3757-1N4148W_R1_00001CT-ND | 0,09000 € | Similar |
| CDSW4148-G | Comchip Technology | 0 | 641-1459-1-ND | 0,18000 € | Similar |
| CDSW4448-G | Comchip Technology | 5.407 | 641-2069-1-ND | 0,25000 € | Similar |
| SMBD914E6327HTSA1 | Infineon Technologies | 18.336 | SMBD914E6327HTSA1CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 100 | 0,07240 € | 7,24 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,04656 € | 46,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03847 € | 115,41 € |
| 6.000 | 0,03438 € | 206,28 € |
| 9.000 | 0,03229 € | 290,61 € |
| 15.000 | 0,02994 € | 449,10 € |
| 21.000 | 0,02855 € | 599,55 € |
| 30.000 | 0,02720 € | 816,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |













