Direct

BAV116W-7 | |
|---|---|
DigiKey Part Number | BAV116WDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV116W-7 |
Description | DIODE STANDARD 130V 215MA SOD123 |
Customer Reference | |
Detailed Description | Diode 130 V 215mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 130 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 215mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV116W-7-F | Diodes Incorporated | 0 | BAV116W-FDICT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05035 € | 1.510,50 € |
| 75.000 | 0,04781 € | 3.585,75 € |
| Unit Price without VAT: | 0,05035 € |
|---|---|
| Unit Price with VAT: | 0,05992 € |


