


BAT760-7-36 | |
|---|---|
DigiKey Part Number | BAT760-7-36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT760-7-36 |
Description | DIODE SCHOTTKY 30V 1A SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 15 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54HT1G | onsemi | 156.398 | BAT54HT1GOSCT-ND | 0,13000 € | Similar |


