
BAT54V-7 | |
|---|---|
DigiKey Part Number | BAT54V-7DITR-ND - Tape & Reel (TR) BAT54V-7DICT-ND - Cut Tape (CT) BAT54V-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54V-7 |
Description | DIODE ARR SCHOT 30V 200MA SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11140 € | 11,14 € |
| 500 | 0,08230 € | 41,15 € |
| 1.000 | 0,07288 € | 72,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06088 € | 182,64 € |
| 6.000 | 0,05482 € | 328,92 € |
| 9.000 | 0,05173 € | 465,57 € |
| 15.000 | 0,04825 € | 723,75 € |
| 21.000 | 0,04619 € | 969,99 € |
| 30.000 | 0,04419 € | 1.325,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






