
BAT54T-7-F | |
|---|---|
DigiKey Part Number | BAT54T-FDITR-ND - Tape & Reel (TR) BAT54T-FDICT-ND - Cut Tape (CT) BAT54T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54T-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOT-523 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -65°C ~ 125°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,11340 € | 11,34 € |
| 500 | 0,08382 € | 41,91 € |
| 1.000 | 0,07426 € | 74,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06207 € | 186,21 € |
| 6.000 | 0,05593 € | 335,58 € |
| 9.000 | 0,05279 € | 475,11 € |
| 15.000 | 0,04926 € | 738,90 € |
| 21.000 | 0,04717 € | 990,57 € |
| 30.000 | 0,04514 € | 1.354,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |







