SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54SQ-7-F

DigiKey Part Number
31-BAT54SQ-7-FTR-ND - Tape & Reel (TR)
31-BAT54SQ-7-FCT-ND - Cut Tape (CT)
31-BAT54SQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SQ-7-F
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16200 €1,62 €
1000,10090 €10,09 €
5000,07446 €37,23 €
1.0000,06591 €65,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05336 €160,08 €
6.0000,04802 €288,12 €
9.0000,04530 €407,70 €
15.0000,04224 €633,60 €
21.0000,04043 €849,03 €
30.0000,03866 €1.159,80 €
75.0000,03479 €2.609,25 €
150.0000,03282 €4.923,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €