BAT54DW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8.170
Unit Price: 0,49000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.796
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.846
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 67.115
Unit Price: 0,13000 €
Datasheet
Diode Array 2 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54DW-7

DigiKey Part Number
BAT54DWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54DW-7
Description
DIODE ARR SCHOT 30V 100MA SOT363
Customer Reference
Detailed Description
Diode Array 2 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BAT54DW-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,26894 €8.068,20 €
Unit Price without VAT:0,26894 €
Unit Price with VAT:0,32004 €