
BAT54DW-7-F | |
|---|---|
DigiKey Part Number | BAT54DW-7FDITR-ND - Tape & Reel (TR) BAT54DW-7FDICT-ND - Cut Tape (CT) BAT54DW-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54DW-7-F |
Description | DIODE ARR SCHOT 30V 100MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54DW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,14280 € | 71,40 € |
| 1.000 | 0,12757 € | 127,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10820 € | 324,60 € |
| 6.000 | 0,09844 € | 590,64 € |
| 9.000 | 0,09346 € | 841,14 € |
| 15.000 | 0,08786 € | 1.317,90 € |
| 21.000 | 0,08455 € | 1.775,55 € |
| 30.000 | 0,08133 € | 2.439,90 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



