Direct

BAT54ADW-7 | |
|---|---|
DigiKey Part Number | BAT54ADWDITR-ND - Tape & Reel (TR) BAT54ADWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT54ADW-7 |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ADW-7 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54ADW-7-F | Diodes Incorporated | 2.997 | BAT54ADW-FDICT-ND | 0,64000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,25497 € | 7.649,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


