Similar
Direct
Similar
Similar
Similar

BAS7006TA | |
|---|---|
DigiKey Part Number | BAS7006ZXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS7006TA |
Description | DIODE ARR SCHOT 70V 15MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 15mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
Manufacturer Diodes Incorporated | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology Schottky | Supplier Device Package SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15mA (DC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-06-7-F | Diodes Incorporated | 2.693 | BAS70-06FDICT-ND | 0,22000 € | Similar |
| BAS7006E6327HTSA1 | Infineon Technologies | 0 | BAS7006E6327HTSA1CT-ND | 0,06490 € | Direct |
| BAS70-06,215 | Nexperia USA Inc. | 0 | 1727-2897-1-ND | 0,16000 € | Similar |
| BAS70-06W,115 | Nexperia USA Inc. | 20.725 | 1727-4811-1-ND | 0,18000 € | Similar |
| BAS70A_R1_00001 | Panjit International Inc. | 3.003 | 3757-BAS70A_R1_00001CT-ND | 0,14000 € | Similar |






