
BAS70-06T-7-F | |
|---|---|
DigiKey Part Number | BAS70-06T-7-FDITR-ND - Tape & Reel (TR) BAS70-06T-7-FDICT-ND - Cut Tape (CT) BAS70-06T-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-06T-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16380 € | 16,38 € |
| 500 | 0,12254 € | 61,27 € |
| 1.000 | 0,10921 € | 109,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09223 € | 276,69 € |
| 6.000 | 0,08367 € | 502,02 € |
| 9.000 | 0,07931 € | 713,79 € |
| 15.000 | 0,07440 € | 1.116,00 € |
| 21.000 | 0,07150 € | 1.501,50 € |
| 30.000 | 0,06867 € | 2.060,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

