Diode 325 V 400mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS521LP-7B

DigiKey Part Number
31-BAS521LP-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS521LP-7B
Description
DIODE STD 325V 400MA X1DFN10062
Customer Reference
Detailed Description
Diode 325 V 400mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
325 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
150 nA @ 250 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.