
BAS40W-06-7-F | |
|---|---|
DigiKey Part Number | BAS40W-06FDITR-ND - Tape & Reel (TR) BAS40W-06FDICT-ND - Cut Tape (CT) BAS40W-06FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40W-06-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40W-06-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-06W,115 | Nexperia USA Inc. | 1.623 | 1727-4804-1-ND | 0,18000 € | Similar |
| BAS4006WH6327XTSA1 | Infineon Technologies | 3.766 | 448-BAS4006WH6327XTSA1CT-ND | 0,30000 € | Similar |
| BAT6406WH6327XTSA1 | Infineon Technologies | 3.990 | BAT6406WH6327XTSA1CT-ND | 0,31000 € | Similar |
| BAT854AW,115 | Nexperia USA Inc. | 1.703 | 1727-BAT854AW,115CT-ND | 0,33000 € | Similar |
| RB450FT106 | Rohm Semiconductor | 13 | RB450FT106CT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09148 € | 45,74 € |
| 1.000 | 0,08116 € | 81,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06800 € | 204,00 € |
| 6.000 | 0,06136 € | 368,16 € |
| 9.000 | 0,05797 € | 521,73 € |
| 15.000 | 0,05417 € | 812,55 € |
| 21.000 | 0,05191 € | 1.090,11 € |
| 30.000 | 0,04972 € | 1.491,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

