
BAS40LP-7-G | |
|---|---|
DigiKey Part Number | 31-BAS40LP-7-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40LP-7-G |
Description | DIODE SCHOT 40V 200MA X1DFN10062 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount X1-DFN1006-2 |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2.3pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |

