Direct
Direct

BAS40DW-06-7 | |
|---|---|
DigiKey Part Number | BAS40DW-06DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40DW-06-7 |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40DW-06-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,21248 € | 6.374,40 € |
| Unit Price without VAT: | 0,21248 € |
|---|---|
| Unit Price with VAT: | 0,25285 € |



