Similar
Similar
Similar
Similar

BAS40-04-13-F | |
|---|---|
DigiKey Part Number | BAS40-04-13-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-04-13-F |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 200 nA @ 30 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS40-04LT1G | onsemi | 832.937 | BAS40-04LT1GOSCT-ND | 0,16000 € | Similar |
| BAT54SFILMY | STMicroelectronics | 15.453 | 497-12132-1-ND | 0,31000 € | Similar |
| CDBT-40S-G | Comchip Technology | 0 | CDBT-40S-G-ND | 0,06051 € | Similar |
| RB706D-40T146 | Rohm Semiconductor | 4.462 | RB706D-40T146CT-ND | 0,73000 € | Similar |






