
BAS299-7 | |
|---|---|
DigiKey Part Number | 31-BAS299-7TR-ND - Tape & Reel (TR) 31-BAS299-7CT-ND - Cut Tape (CT) 31-BAS299-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS299-7 |
Description | DIODE STANDARD 100V 430MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 430mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 430mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 300 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 3pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,08970 € | 8,97 € |
| 500 | 0,06596 € | 32,98 € |
| 1.000 | 0,05828 € | 58,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05045 € | 151,35 € |
| 6.000 | 0,04267 € | 256,02 € |
| 9.000 | 0,03980 € | 358,20 € |
| 15.000 | 0,03705 € | 555,75 € |
| 21.000 | 0,03542 € | 743,82 € |
| 30.000 | 0,03344 € | 1.003,20 € |
| 75.000 | 0,03075 € | 2.306,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





