
BAS21TMQ-13 | |
|---|---|
DigiKey Part Number | 31-BAS21TMQ-13TR-ND - Tape & Reel (TR) 31-BAS21TMQ-13CT-ND - Cut Tape (CT) 31-BAS21TMQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21TMQ-13 |
Description | DIODE ARRAY GP 250V 250MA SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 250mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -65°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 3 Independent | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case SOT-23-6 |
Current - Average Rectified (Io) (per Diode) 250mA | Supplier Device Package SOT-26 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 100 | 0,19150 € | 19,15 € |
| 500 | 0,14394 € | 71,97 € |
| 1.000 | 0,12859 € | 128,59 € |
| 2.000 | 0,11567 € | 231,34 € |
| 5.000 | 0,10165 € | 508,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09298 € | 929,80 € |
| 20.000 | 0,08569 € | 1.713,80 € |
| 30.000 | 0,08198 € | 2.459,40 € |
| 50.000 | 0,07781 € | 3.890,50 € |
| 70.000 | 0,07533 € | 5.273,10 € |
| 100.000 | 0,07293 € | 7.293,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

