
BAS21T-7-F | |
|---|---|
DigiKey Part Number | 31-BAS21T-7-FTR-ND - Tape & Reel (TR) 31-BAS21T-7-FCT-ND - Cut Tape (CT) 31-BAS21T-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21T-7-F |
Description | DIODE STANDARD 200V 200MA SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,11840 € | 11,84 € |
| 500 | 0,08786 € | 43,93 € |
| 1.000 | 0,07797 € | 77,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05321 € | 159,63 € |
| 6.000 | 0,04923 € | 295,38 € |
| 9.000 | 0,04845 € | 436,05 € |
| 15.000 | 0,04719 € | 707,85 € |
| 21.000 | 0,04194 € | 880,74 € |
| 30.000 | 0,04081 € | 1.224,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

