
BAS21DWA-7 | |
|---|---|
DigiKey Part Number | 31-BAS21DWA-7TR-ND - Tape & Reel (TR) 31-BAS21DWA-7CT-ND - Cut Tape (CT) 31-BAS21DWA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21DWA-7 |
Description | DIODE ARRAY GP 250V 100MA SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 250 V 100mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,07716 € | 38,58 € |
| 1.000 | 0,06826 € | 68,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05694 € | 170,82 € |
| 6.000 | 0,05122 € | 307,32 € |
| 9.000 | 0,04830 € | 434,70 € |
| 15.000 | 0,04503 € | 675,45 € |
| 21.000 | 0,04308 € | 904,68 € |
| 30.000 | 0,04119 € | 1.235,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |











