
BAS21-7-F-W | |
|---|---|
DigiKey Part Number | 31-BAS21-7-F-WTR-ND - Tape & Reel (TR) 31-BAS21-7-F-WCT-ND - Cut Tape (CT) 31-BAS21-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21-7-F-W |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04700 € | 4,70 € |
| 500 | 0,03398 € | 16,99 € |
| 1.000 | 0,02974 € | 29,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02432 € | 72,96 € |
| 6.000 | 0,02157 € | 129,42 € |
| 9.000 | 0,02017 € | 181,53 € |
| 15.000 | 0,01859 € | 278,85 € |
| 21.000 | 0,01766 € | 370,86 € |
| 30.000 | 0,01675 € | 502,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

