
BAS20DW-7 | |
|---|---|
DigiKey Part Number | BAS20DWDITR-ND - Tape & Reel (TR) BAS20DWDICT-ND - Cut Tape (CT) BAS20DWDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS20DW-7 |
Description | DIODE ARRAY GP 150V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 150 V 200mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 150 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15950 € | 15,95 € |
| 500 | 0,11920 € | 59,60 € |
| 1.000 | 0,10619 € | 106,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08961 € | 268,83 € |
| 6.000 | 0,08125 € | 487,50 € |
| 9.000 | 0,07699 € | 692,91 € |
| 15.000 | 0,07220 € | 1.083,00 € |
| 21.000 | 0,06936 € | 1.456,56 € |
| 30.000 | 0,06661 € | 1.998,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

