Diode 150 V 200mA Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS20-7-F

DigiKey Part Number
BAS20-FDITR-ND - Tape & Reel (TR)
BAS20-FDICT-ND - Cut Tape (CT)
BAS20-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS20-7-F
Description
DIODE STANDARD 150V 200MA SOT23F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 150 V 200mA Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
BAS20-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.501
Factory Stock: 81.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09800 €0,98 €
1000,06070 €6,07 €
5000,04408 €22,04 €
1.0000,03869 €38,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03182 €95,46 €
6.0000,02834 €170,04 €
9.0000,02657 €239,13 €
15.0000,02457 €368,55 €
21.0000,02339 €491,19 €
30.0000,02224 €667,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €