Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BAS16WQ-7-F | |
|---|---|
DigiKey Part Number | BAS16WQ-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16WQ-7-F |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03450 € | 103,50 € |
| 6.000 | 0,03082 € | 184,92 € |
| 9.000 | 0,02894 € | 260,46 € |
| 15.000 | 0,02683 € | 402,45 € |
| 21.000 | 0,02558 € | 537,18 € |
| 30.000 | 0,02436 € | 730,80 € |
| 75.000 | 0,02169 € | 1.626,75 € |
| 150.000 | 0,02004 € | 3.006,00 € |
| 300.000 | 0,01879 € | 5.637,00 € |
| Unit Price without VAT: | 0,03450 € |
|---|---|
| Unit Price with VAT: | 0,04106 € |


