Diode 85 V 75mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16T-7-F

DigiKey Part Number
BAS16T-7FDITR-ND - Tape & Reel (TR)
BAS16T-7FDICT-ND - Cut Tape (CT)
BAS16T-7FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16T-7-F
Description
DIODE STANDARD 85V 75MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 85 V 75mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.301
Factory Stock: 24.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21900 €2,19 €
1000,13780 €13,78 €
5000,10246 €51,23 €
1.0000,09104 €91,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07649 €229,47 €
6.0000,06915 €414,90 €
9.0000,06540 €588,60 €
15.0000,06119 €917,85 €
21.0000,05870 €1.232,70 €
30.0000,05628 €1.688,40 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €