


B360Q-13-F | |
|---|---|
DigiKey Part Number | B360Q-13-FDITR-ND - Tape & Reel (TR) B360Q-13-FDICT-ND - Cut Tape (CT) B360Q-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360Q-13-F |
Description | DIODE SCHOTTKY 60V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,25440 € | 25,44 € |
| 500 | 0,19374 € | 96,87 € |
| 1.000 | 0,17416 € | 174,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11864 € | 355,92 € |
| 6.000 | 0,11487 € | 689,22 € |
| 9.000 | 0,11336 € | 1.020,24 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

